-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6737
|
Newark | Triac, 600V, 1A, Sc-73 Rohs Compliant: Yes |Ween Semiconductors BT131W-600,135 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 / $0.5100 | Buy Now |
DISTI #
BT131W-600,135-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SC73 Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 / $0.1125 | Buy Now |
DISTI #
771-BT131W-600135
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 21535 |
|
$0.1100 / $0.5300 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 1A I(T)RMS | 12066 |
|
$0.0984 / $0.2460 | Buy Now |
DISTI #
BT131W-600.135
|
TME | Triac, 600V, 1A, SOT223, Igt: 3/7mA, Ifsm: 13.8A, 4Q, sensitive gate Min Qty: 1 | 3776 |
|
$0.1170 / $0.4340 | Buy Now |
DISTI #
BT131W-600,135
|
Avnet Silica | Thyristor TRIAC 600V 13.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT131W-600,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | Silica - 4000 |
|
Buy Now | |
|
Chip1Cloud | TRIAC SENS GATE 600V 1A SC73 | 36000 |
|
RFQ | |
DISTI #
BT131W-600,135
|
EBV Elektronik | Thyristor TRIAC 600V 13.8A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT131W-600,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | EBV - 8000 |
|
Buy Now | |
DISTI #
3358373
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3875 |
|
$0.1245 / $0.4183 | Buy Now |
DISTI #
3358373RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 3875 |
|
$0.1245 / $0.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT131W-600,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT131W-600,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT131W-600,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT131W-600,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT131W-600/T3 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | NXP Semiconductors | BT131W-600,135 vs BT131W-600/T3 |
BT131W-600 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | NXP Semiconductors | BT131W-600,135 vs BT131W-600 |