Part Details for BT134-600,127 by NXP Semiconductors
Overview of BT134-600,127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT134-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BT134-600 - 4 Quadrant TRIAC - SIP3 RoHS: Compliant Status: Active Min Qty: 1 | 272 |
|
$0.2045 / $0.2406 | Buy Now |
Part Details for BT134-600,127
BT134-600,127 CAD Models
BT134-600,127 Part Data Attributes
|
BT134-600,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT134-600,127
NXP Semiconductors
BT134-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SIP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT82 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT134-600,127
This table gives cross-reference parts and alternative options found for BT134-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-600 | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600,127 vs BT134-600 |
BT134-600E | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600,127 vs BT134-600E |
BT134-600D,127 | BT134-600D | NXP Semiconductors | BT134-600,127 vs BT134-600D,127 |
BT134-600E,127 | BT134-600E | NXP Semiconductors | BT134-600,127 vs BT134-600E,127 |
BT134-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600,127 vs BT134-600D |
BT134-600G,127 | BT134-600G | NXP Semiconductors | BT134-600,127 vs BT134-600G,127 |