There are no models available for this part yet.
Overview of BT134-600G,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Price & Stock for BT134-600G,127 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BT134-600G,127-ND
|
DigiKey | TRIAC 600V 4A SOT82-3 Min Qty: 1259 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
58915 In Stock |
|
$0.2400 | Buy Now | |
Rochester Electronics | WeEn - BT134-600G - 4 Quadrant TRIAC - SIP3 RoHS: Compliant Status: Active Min Qty: 1 | 58915 |
|
$0.2045 / $0.2406 | Buy Now |
CAD Models for BT134-600G,127 by NXP Semiconductors
Part Data Attributes for BT134-600G,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SIP
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT82
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
10 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
30 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max
|
500 µA
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for BT134-600G,127
This table gives cross-reference parts and alternative options found for BT134-600G,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-600G,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-600G | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600G,127 vs BT134-600G |
BT134-600E | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600G,127 vs BT134-600E |
BT134-600D,127 | BT134-600D | NXP Semiconductors | BT134-600G,127 vs BT134-600D,127 |
BT134-600 | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-600G,127 vs BT134-600 |
MAC3010-4 | 250V, 4A, TRIAC, TO-225AA | Motorola Mobility LLC | BT134-600G,127 vs MAC3010-4 |
MAC3030-4 | TRIAC, 250V V(DRM), 4A I(T)RMS, TO-225AA, | Motorola Semiconductor Products | BT134-600G,127 vs MAC3030-4 |
BT134-600E,127 | BT134-600E | NXP Semiconductors | BT134-600G,127 vs BT134-600E,127 |