-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT134-800E,127-ND
|
DigiKey | TRIAC SENS GATE 800V 4A SOT82-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9940 In Stock |
|
$0.2222 / $0.6700 | Buy Now |
DISTI #
BT134-800E,127
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin SIP Tube - Rail/Tube (Alt: BT134-800E,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2144 / $0.2336 | Buy Now |
DISTI #
771-BT134-800E127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 11038 |
|
$0.2220 / $0.6600 | Buy Now |
DISTI #
BT134-800E,127
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin SIP Tube - Rail/Tube (Alt: BT134-800E,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2144 / $0.2336 | Buy Now |
DISTI #
BT134-800E.127
|
TME | Triac, 800V, 4A, SIP3,SOT82, Igt: 10/25mA, Ifsm: 25A, 4Q Min Qty: 3 | 570 |
|
$0.2320 / $0.3490 | Buy Now |
DISTI #
BT134-800E,127
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin SIP Tube - Rail/Tube (Alt: BT134-800E,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2144 / $0.2336 | Buy Now |
DISTI #
BT134-800E,127
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin SIP Tube (Alt: BT134-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT134-800E,127
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin SIP Tube (Alt: BT134-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT134-800E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134-800E,127
WeEn Semiconductor Co Ltd
TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | COMPACT, PLASTIC, SIP-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BT134-800E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-800E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T410-800-D | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT134-800E,127 vs T410-800-D |
BT134-800 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800E,127 vs BT134-800 |
BT134-800 | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800E,127 vs BT134-800 |
BT134-800,127 | BT134-800 | NXP Semiconductors | BT134-800E,127 vs BT134-800,127 |
T435-800-D | 800V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | BT134-800E,127 vs T435-800-D |
BT134-800F | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800E,127 vs BT134-800F |
T435-800D | 800V, 4A, TRIAC | STMicroelectronics | BT134-800E,127 vs T435-800D |
BT134-800G | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800E,127 vs BT134-800G |
BT134-800E,127 | BT134-800E | NXP Semiconductors | BT134-800E,127 vs BT134-800E,127 |