Part Details for BT134W-800,115 by WeEn Semiconductor Co Ltd
Overview of BT134W-800,115 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT134W-800,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT134W-800,115-ND
|
DigiKey | TRIAC 800V 1A SC73 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1568 / $0.1646 | Buy Now |
DISTI #
BT134W-800,115
|
Avnet Americas | Thyristor TRIAC 800V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT134W-800,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1664 | Buy Now |
DISTI #
771-BT134W-800115
|
Mouser Electronics | Triacs TAPE-7 TRIAC RoHS: Compliant | 0 |
|
$0.1580 / $0.1700 | Order Now |
DISTI #
BT134W-800.115
|
TME | Triac, 800V, 1A, SOT223, Igt: 35/70mA, Ifsm: 10A, 4Q, sensitive gate Min Qty: 3 | 1016 |
|
$0.1880 / $0.2810 | Buy Now |
DISTI #
BT134W-800,115
|
Avnet Silica | Thyristor TRIAC 800V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-800,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BT134W-800,115
|
EBV Elektronik | Thyristor TRIAC 800V 11A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT134W-800,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT134W-800,115
BT134W-800,115 CAD Models
BT134W-800,115 Part Data Attributes
|
BT134W-800,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134W-800,115
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT134W-800,115
This table gives cross-reference parts and alternative options found for BT134W-800,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134W-800,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-800F-T | TRIAC, 800 V, 1 A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT134W-800,115 vs BT134W-800F-T |
BT134W-800 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-800,115 vs BT134W-800 |
BT134W-800-T | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-800,115 vs BT134W-800-T |