-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2911
|
Newark | Triac, 800V, 2A, Sot-223-4 |Ween Semiconductors BT134W-800EF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 / $0.6240 | Buy Now |
DISTI #
1740-BT134W-800EFCT-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 2A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23050 In Stock |
|
$0.1182 / $0.5200 | Buy Now |
DISTI #
BT134W-800EF
|
Avnet Americas | TRIAC 1.5V 25A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BT134W-800EF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
771-BT134W-800EF
|
Mouser Electronics | Triacs BT134W-800E/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ RoHS: Compliant | 0 |
|
$0.1130 / $0.5200 | Order Now |
DISTI #
67035392
|
Verical | 4Q Triac Min Qty: 20000 Package Multiple: 4000 | Americas - 280000 |
|
$0.1049 / $0.1080 | Buy Now |
DISTI #
BT134W-800EF
|
Avnet Americas | TRIAC 1.5V 25A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BT134W-800EF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
BT134W-800EF
|
Avnet Americas | TRIAC 1.5V 25A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BT134W-800EF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT134W-800EF
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134W-800EF
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |