Part Details for BT136-800E,127 by WeEn Semiconductor Co Ltd
Overview of BT136-800E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT136-800E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9003
|
Newark | Triac, 4A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:25Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BT136-800E,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$0.3960 | Buy Now |
DISTI #
1740-1021-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2393 | Buy Now |
DISTI #
771-BT136-800E127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 3548 |
|
$0.2210 / $0.6600 | Buy Now |
DISTI #
E02:0323_00160753
|
Arrow Electronics | TRIAC Diode 800V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2343 | Europe - 4000 |
|
$0.2210 / $0.2728 | Buy Now |
DISTI #
76838878
|
Verical | TRIAC Diode 800V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 4000 |
|
$0.2205 / $0.2721 | Buy Now |
DISTI #
BT136-800E.127
|
TME | Triac, 800V, 4A, TO220AB, Igt: 10/25mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 669 |
|
$0.2190 / $0.5350 | Buy Now |
DISTI #
BT136-800E,127
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT136-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT136-800E,127
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT136-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 1000 |
|
Buy Now | |
DISTI #
2992553
|
element14 Asia-Pacific | TRIAC, 4A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 653 |
|
$0.2797 / $0.6912 | Buy Now |
DISTI #
2992553
|
Farnell | TRIAC, 4A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 653 |
|
$0.2370 / $0.7546 | Buy Now |
Part Details for BT136-800E,127
BT136-800E,127 CAD Models
BT136-800E,127 Part Data Attributes
|
BT136-800E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136-800E,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT136-800E,127
This table gives cross-reference parts and alternative options found for BT136-800E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136-800E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136-800E,127 | BT136-800E | NXP Semiconductors | BT136-800E,127 vs BT136-800E,127 |
933599090127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT136-800E,127 vs 933599090127 |
TIC206N | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | BT136-800E,127 vs TIC206N |
MAC4SN | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | BT136-800E,127 vs MAC4SN |
BT136-800F | TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT136-800E,127 vs BT136-800F |
MAC4SN | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BT136-800E,127 vs MAC4SN |
BT136-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT136-800E,127 vs BT136-800E |