Part Details for BT136-800E by Weida Semiconductor Inc
Overview of BT136-800E by Weida Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LTC7800EUDC#TRPBF | Analog Devices | L IQ , 60V, Hi Freq Sync Buck | |
LT3800EFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for BT136-800E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800V 1 bidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | 18991 |
|
$0.0469 / $0.0960 | Buy Now |
|
LCSC | 800V 1 bidirectional thyristor TO-126 Thyristors (SCR)/Modules ROHS | 260 |
|
$0.0301 / $0.0532 | Buy Now |