-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT136B-600E,118-ND
|
DigiKey | TRIAC SENS GATE 600V 4A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2569 / $0.2775 | Buy Now |
DISTI #
771-BT136B-600E118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 4788 |
|
$0.2560 / $0.7600 | Buy Now |
|
Rochester Electronics | WeEn - BT136B-600E - 4 Quadrant TRIAC - D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 9600 |
|
$0.2523 / $0.2968 | Buy Now |
DISTI #
BT136B-600E.118
|
TME | Triac, 600V, 4A, D2PAK, Igt: 10/25mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 689 |
|
$0.2740 / $0.7950 | Buy Now |
DISTI #
BT136B-600E,118
|
Avnet Silica | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: BT136B-600E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 1600 |
|
Buy Now | |
DISTI #
BT136B-600E,118
|
EBV Elektronik | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: BT136B-600E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT404/REEL13/TRIACS SENSITIVE RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.2488 / $0.2673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT136B-600E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136B-600E,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT136B-600E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136B-600E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934047610118 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT136B-600E,118 vs 934047610118 |
BT136B-600E,118 | BT136B-600E | NXP Semiconductors | BT136B-600E,118 vs BT136B-600E,118 |
BT136B-600ET/R | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT136B-600E,118 vs BT136B-600ET/R |
BT136B-600E | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT136B-600E,118 vs BT136B-600E |
BT136B-600E/T3 | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | BT136B-600E,118 vs BT136B-600E/T3 |