Part Details for BT136S-800DJ by WeEn Semiconductor Co Ltd
Overview of BT136S-800DJ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT136S-800DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BT136S-800DJCT-ND
|
DigiKey | TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7395 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
DISTI #
BT136S-800DJ
|
Avnet Americas | TRIAC 800V 4A 3-Pin TO-252 T/R - Tape and Reel (Alt: BT136S-800DJ) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2055 | Buy Now |
DISTI #
771-BT136S-800DJ
|
Mouser Electronics | Triacs BT136S-800D/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1760 / $0.2140 | Order Now |
DISTI #
V36:1790_24503113
|
Arrow Electronics | 4Q Triac Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2231 | Americas - 2500 |
|
$0.1660 / $0.1859 | Buy Now |
DISTI #
73475681
|
Verical | 4Q Triac Min Qty: 2500 Package Multiple: 2500 Date Code: 2231 | Americas - 2500 |
|
$0.1660 / $0.1859 | Buy Now |
DISTI #
BT136S-800DJ
|
Avnet Americas | TRIAC 800V 4A 3-Pin TO-252 T/R - Tape and Reel (Alt: BT136S-800DJ) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2055 | Buy Now |
DISTI #
BT136S-800DJ
|
TME | Triac, 800V, 4A, DPAK, Igt: 5/10mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 2 | 630 |
|
$0.2440 / $0.3740 | Buy Now |
DISTI #
BT136S-800DJ
|
Avnet Americas | TRIAC 800V 4A 3-Pin TO-252 T/R - Tape and Reel (Alt: BT136S-800DJ) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2055 | Buy Now |
DISTI #
BT136S-800DJ
|
Avnet Silica | TRIAC 800V 4A 3-Pin TO-252 T/R (Alt: BT136S-800DJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BT136S-800D/TO252/REEL 13" Q1/T1 | 1661 |
|
$0.2165 / $0.3217 | Buy Now |
Part Details for BT136S-800DJ
BT136S-800DJ CAD Models
BT136S-800DJ Part Data Attributes
|
BT136S-800DJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136S-800DJ
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |