Part Details for BT136X-600,127 by WeEn Semiconductor Co Ltd
Overview of BT136X-600,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT136X-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9004
|
Newark | Triac, 4A, 600V, To-220Fp, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Fp, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BT136X-600,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4936 |
|
$0.2780 / $0.7340 | Buy Now |
DISTI #
1740-1024-ND
|
DigiKey | TRIAC 600V 4A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
986 In Stock |
|
$0.2216 / $0.6600 | Buy Now |
DISTI #
771-BT136X-600127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 1140 |
|
$0.2210 / $0.6600 | Buy Now |
|
Rochester Electronics | WeEn - BT136X-600 - 4 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2175 / $0.2559 | Buy Now |
DISTI #
BT136X-600.127
|
TME | Triac, 600V, 4A, TO220FP, Igt: 35/70mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 125 |
|
$0.2320 / $0.7490 | Buy Now |
DISTI #
BT136X-600,127
|
Avnet Silica | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail (Alt: BT136X-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 2000 |
|
Buy Now | |
|
Chip1Cloud | TRIAC 600V 4A TO220-3 | 11100 |
|
RFQ | |
DISTI #
BT136X-600,127
|
EBV Elektronik | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail (Alt: BT136X-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2992551
|
element14 Asia-Pacific | TRIAC, 4A, 600V, TO-220FP RoHS: Compliant Min Qty: 1 Container: Each | 4936 |
|
$0.2799 / $0.7055 | Buy Now |
DISTI #
2992551
|
Farnell | TRIAC, 4A, 600V, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4936 |
|
$0.2423 / $0.7706 | Buy Now |
Part Details for BT136X-600,127
BT136X-600,127 CAD Models
BT136X-600,127 Part Data Attributes
|
BT136X-600,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136X-600,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT136X-600,127
This table gives cross-reference parts and alternative options found for BT136X-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136X-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004L3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BT136X-600,127 vs L6004L3 |
BT136F-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | BT136X-600,127 vs BT136F-600 |
T435-600-W | 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | STMicroelectronics | BT136X-600,127 vs T435-600-W |
BT136X-600F,127 | BT136X-600F | NXP Semiconductors | BT136X-600,127 vs BT136X-600F,127 |
BT136X-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT136X-600,127 vs BT136X-600D,127 |
BT136X-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT136X-600,127 vs BT136X-600 |
BT136X-600G | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT136X-600,127 vs BT136X-600G |
BT136X-600D,127 | BT136X-600D | NXP Semiconductors | BT136X-600,127 vs BT136X-600D,127 |
BTA04-600S | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BT136X-600,127 vs BTA04-600S |
BT136F-600E | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | BT136X-600,127 vs BT136F-600E |