Part Details for BT136X-600E by Continental Device India Ltd
Overview of BT136X-600E by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT136X-600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT136X-600E-CDI
|
TME | Triac, 600V, 4A, TO220FP, Igt: 10/25mA, Ifsm: 25A Min Qty: 3 | 2591 |
|
$0.1900 / $0.2860 | Buy Now |