Part Details for BT137-600E/L01,127 by WeEn Semiconductor Co Ltd
Overview of BT137-600E/L01,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-600E/L01,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600E/L01,127-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now |
DISTI #
771-BT137-600EL01127
|
Mouser Electronics | Triacs Thyristor TRIAC 600V 71A 3-Pin (3+Tab) RoHS: Compliant | 1229 |
|
$0.2650 / $0.7500 | Buy Now |
DISTI #
BT137-600E/L01.127
|
TME | Triac, 600V, 4A, TO220AB, Igt: 10/25mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.3090 / $0.7720 | RFQ |
DISTI #
BT137-600E/L01,127
|
Avnet Silica | SOT78/Triacs sensitive gate (Alt: BT137-600E/L01,127) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BT137-600E/L01,127
BT137-600E/L01,127 CAD Models
BT137-600E/L01,127 Part Data Attributes:
|
BT137-600E/L01,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600E/L01,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |