Part Details for BT137-600E/L01127 by Nexperia
Overview of BT137-600E/L01127 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for BT137-600E/L01127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600E/L01,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT137-600E/L01,127) RoHS: Compliant Min Qty: 1263 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5997 Partner Stock |
|
RFQ | |
DISTI #
BT137-600E/L01,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT137-600E/L01,127) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2412 / $0.2628 | Buy Now |