Part Details for BT137-600E by Minos
Overview of BT137-600E by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for BT137-600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15mA 30mA 600V Two-way thyristor TO-220 Thyristors (SCR)/Modules ROHS | 40 |
|
$0.0824 / $0.1520 | Buy Now |