Part Details for BT137-600G0Q by WeEn Semiconductor Co Ltd
Overview of BT137-600G0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-600G0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600G0Q-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2888 | Buy Now |
DISTI #
BT137-600G0Q
|
Avnet Americas | BT137-600G0/SIL3P/STANDARD MAR - Rail/Tube (Alt: BT137-600G0Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2580 / $0.2811 | Buy Now |
DISTI #
771-BT137-600G0Q
|
Mouser Electronics | Triacs BT137-600G0/SIL3P/STANDARD MAR RoHS: Compliant | 0 |
|
$0.2670 / $0.2880 | Order Now |
Part Details for BT137-600G0Q
BT137-600G0Q CAD Models
BT137-600G0Q Part Data Attributes
|
BT137-600G0Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600G0Q
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 40 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |