Trigger Devices
BT137X-800/L02,127
Description: BT137X-800

Overview of BT137X-800/L02,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BT137X-800/L02,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT137X-800/L02,127 by NXP Semiconductors

BT137X-800/L02,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
,
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
compliant
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
70 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
20 mA
Leakage Current-Max
0.5 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Trigger Device Type
TRIAC
Want to compare parts?
  1. BT137X-800/L02,127
    NXP Semiconductors
    BT137X-800
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT137X-800/L02,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT137X-800/L02,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BT137X-800/L02,127 would you like to use for your alert(s)?
  • Please alert me when BT137X-800/L02,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT137X-800/L02,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT137X-800/L02,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT137X-800/L02,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT137X-800/L02,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT137X-800/L02,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: