Part Details for BT137X-800,127 by WeEn Semiconductor Co Ltd
Overview of BT137X-800,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137X-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1437-ND
|
DigiKey | TRIAC 800V 8A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
DISTI #
771-BT137X-800127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 4368 |
|
$0.2460 / $0.6800 | Buy Now |
DISTI #
BT137X-800.127
|
TME | Triac, 800V, 8A, TO220FP, Igt: 35/70mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 309 |
|
$0.2880 / $0.6530 | Buy Now |
DISTI #
BT137X-800,127
|
Avnet Silica | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BT137X-800,127
|
EBV Elektronik | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT186A/ 4 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3428 / $0.3704 | Buy Now |
Part Details for BT137X-800,127
BT137X-800,127 CAD Models
BT137X-800,127 Part Data Attributes
|
BT137X-800,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137X-800,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137X-800,127
This table gives cross-reference parts and alternative options found for BT137X-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137X-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934037800127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | BT137X-800,127 vs 934037800127 |
BT137X-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-800,127 vs BT137X-800E,127 |
BT137X-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-800,127 vs BT137X-800E |
BT137X-800 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-800,127 vs BT137X-800 |
934039520127 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT137X-800,127 vs 934039520127 |
934039520127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | BT137X-800,127 vs 934039520127 |
BT137X-800G | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-800,127 vs BT137X-800G |
BT137X-800E | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-800,127 vs BT137X-800E |
BT137X-800F | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-800,127 vs BT137X-800F |
BT137X-800E,127 | BT137X-800E | NXP Semiconductors | BT137X-800,127 vs BT137X-800E,127 |