Part Details for BT138-600E/DGQ by WeEn Semiconductor Co Ltd
Overview of BT138-600E/DGQ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138-600E/DGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138-600E/DGQ-ND
|
DigiKey | TRIAC SENS GATE 600V 12A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4116 | Buy Now |
DISTI #
BT138-600E/DGQ
|
Avnet Americas | Thyristor TRIAC 3-Pin TO-220AB Rail - Rail/Tube (Alt: BT138-600E/DGQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3819 / $0.4161 | Buy Now |
DISTI #
771-BT138-600E/DGQ
|
Mouser Electronics | Triacs BT138-600E/DG/SIL3P/STANDARD M RoHS: Compliant | 4159 |
|
$0.3920 / $1.0400 | Buy Now |
DISTI #
BT138-600E/DGQ
|
Avnet Americas | Thyristor TRIAC 3-Pin TO-220AB Rail - Rail/Tube (Alt: BT138-600E/DGQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3819 / $0.4161 | Buy Now |
DISTI #
BT138-600E/DGQ
|
Avnet Americas | Thyristor TRIAC 3-Pin TO-220AB Rail - Rail/Tube (Alt: BT138-600E/DGQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3819 / $0.4161 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 12A TO220F | 2970 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 600V 12A TO220F | 5949 |
|
$0.4402 | Buy Now |
|
LCSC | TO-220F TRIACs ROHS | 5949 |
|
$0.4492 / $0.7685 | Buy Now |
Part Details for BT138-600E/DGQ
BT138-600E/DGQ CAD Models
BT138-600E/DGQ Part Data Attributes
|
BT138-600E/DGQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT138-600E/DGQ
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |