Part Details for BT138-600F by Luguang Electronic Technology Co Ltd
Overview of BT138-600F by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138-600F-LGE
|
TME | Triac, 600V, 12A, TO220AB, Igt: 25mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.2480 / $0.7170 | RFQ |