Part Details for BT138-800/DG,127 by NXP Semiconductors
Overview of BT138-800/DG,127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138-800/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT138-800/DG,127-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 661 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | WeEn - BT138-800 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3900 / $0.4588 | Buy Now |
Part Details for BT138-800/DG,127
BT138-800/DG,127 CAD Models
BT138-800/DG,127 Part Data Attributes
|
BT138-800/DG,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT138-800/DG,127
NXP Semiconductors
BT138-800
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |