Part Details for BT138-800G,127 by WeEn Semiconductor Co Ltd
Overview of BT138-800G,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138-800G,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9011
|
Newark | Triac, 12A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):12A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:100Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Rohs Compliant: Yes |Ween Semiconductors BT138-800G,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5825 |
|
$0.4470 / $1.0600 | Buy Now |
DISTI #
1740-1045-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3596 / $0.9600 | Buy Now |
DISTI #
771-BT138-800G127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 3210 |
|
$0.3590 / $0.9500 | Buy Now |
DISTI #
BT138-800G.127
|
TME | Triac, 800V, 12A, TO220AB, Igt: 50/100mA, Ifsm: 95A, 4Q Min Qty: 1 | 1127 |
|
$0.3620 / $0.7500 | Buy Now |
DISTI #
BT138-800G,127
|
Avnet Silica | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT138-800G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT138-800G,127
|
EBV Elektronik | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT138-800G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2992561
|
element14 Asia-Pacific | TRIAC, 12A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 5825 |
|
$0.4030 / $1.0258 | Buy Now |
DISTI #
2992561
|
Farnell | TRIAC, 12A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5825 |
|
$0.3843 / $1.1168 | Buy Now |
Part Details for BT138-800G,127
BT138-800G,127 CAD Models
BT138-800G,127 Part Data Attributes
|
BT138-800G,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT138-800G,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT138-800G,127
This table gives cross-reference parts and alternative options found for BT138-800G,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT138-800G,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212-800B | 800V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT138-800G,127 vs BTA212-800B |
BT139-800G,127 | BT139-800G | NXP Semiconductors | BT138-800G,127 vs BT139-800G,127 |
933389620127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT138-800G,127 vs 933389620127 |
MAC15-10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BT138-800G,127 vs MAC15-10G |
BT138-800G,127 | BT138-800G | NXP Semiconductors | BT138-800G,127 vs BT138-800G,127 |
933815690127 | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT138-800G,127 vs 933815690127 |
MAC212A10G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BT138-800G,127 vs MAC212A10G |
2N6349A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BT138-800G,127 vs 2N6349A-C |
2N6349A | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BT138-800G,127 vs 2N6349A |
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BT138-800G,127 vs 2N6345A-C |