Part Details for BT138X-600F/L01Q by WeEn Semiconductor Co Ltd
Overview of BT138X-600F/L01Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138X-600F/L01Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138X-600F/L01Q-ND
|
DigiKey | TRIAC 600V 12A TO220F Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5080 | Buy Now |
DISTI #
BT138X-600F/L01Q
|
Avnet Americas | BT138X-600F/L01/TO-220F/STANDA - Rail/Tube (Alt: BT138X-600F/L01Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4489 / $0.4891 | Buy Now |
DISTI #
771-BT138X-600FL01Q
|
Mouser Electronics | Triacs BT138X-600F/L01/TO-220F/STANDA RoHS: Compliant | 0 |
|
$0.4190 / $0.4610 | Order Now |
DISTI #
BT138X-600F/L01Q
|
Avnet Americas | BT138X-600F/L01/TO-220F/STANDA - Rail/Tube (Alt: BT138X-600F/L01Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4489 / $0.4891 | Buy Now |
Part Details for BT138X-600F/L01Q
BT138X-600F/L01Q CAD Models
BT138X-600F/L01Q Part Data Attributes:
|
BT138X-600F/L01Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT138X-600F/L01Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |