Part Details for BT139-600E/DG,127 by WeEn Semiconductor Co Ltd
Overview of BT139-600E/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT139-600E/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1050-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7192 In Stock |
|
$0.3644 / $0.6800 | Buy Now |
DISTI #
BT139-600E/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT139-600E/DG,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3551 / $0.3869 | Buy Now |
DISTI #
771-BT139-600E/DG127
|
Mouser Electronics | Triacs 4Q TRIAC RoHS: Compliant | 4567 |
|
$0.3650 / $0.9600 | Buy Now |
DISTI #
BT139-600E/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT139-600E/DG,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3551 / $0.3869 | Buy Now |
DISTI #
BT139-600E/DG.127
|
TME | Triac, 600V, 16A, TO220AB, Igt: 10/25mA, Ifsm: 155A, 4Q Min Qty: 1 | 970 |
|
$0.7800 / $1.0800 | Buy Now |
DISTI #
BT139-600E/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT139-600E/DG,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3551 / $0.3869 | Buy Now |
DISTI #
BT139-600E/DG,127
|
Avnet Silica | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT139-600E/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BT139-600E/DG,127
|
EBV Elektronik | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT139-600E/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4365 / $0.4691 | Buy Now |
Part Details for BT139-600E/DG,127
BT139-600E/DG,127 CAD Models
BT139-600E/DG,127 Part Data Attributes
|
BT139-600E/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT139-600E/DG,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |