Part Details for BT139B-800G by Philips Semiconductors
Overview of BT139B-800G by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
NLMACB-0001 | Amphenol Communications Solutions | 800G OSFP Loopback EEPROM only | |
NLMACE-0001 | Amphenol Communications Solutions | 800G OSFP Loopback with Microcontroller and thermal load |
Part Details for BT139B-800G
BT139B-800G CAD Models
BT139B-800G Part Data Attributes
|
BT139B-800G
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139B-800G
Philips Semiconductors
TRIAC, 800V V(DRM), 16A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 245 | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | TRIAC |