-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT145-800RTQ-ND
|
DigiKey | SCR 800V 25A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5315 | Buy Now |
DISTI #
BT145-800RTQ
|
Avnet Americas | BT145-800RTQ/SIL3P/STANDARD M - Rail/Tube (Alt: BT145-800RTQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5520 | Buy Now |
DISTI #
771-BT145-800RTQ
|
Mouser Electronics | SCRs BT145-800RTQ/SIL3P/STANDARD M RoHS: Compliant | 0 |
|
$0.5000 / $0.5070 | Order Now |
DISTI #
BT145-800RTQ
|
Avnet Americas | BT145-800RTQ/SIL3P/STANDARD M - Rail/Tube (Alt: BT145-800RTQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT145-800RTQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT145-800RTQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |