There are no models available for this part yet.
Overview of BT145B-500R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
CAD Models for BT145B-500R by NXP Semiconductors
Part Data Attributes for BT145B-500R by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Circuit Commutated Turn-off Time-Nom
|
70 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
35 mA
|
DC Gate Trigger Voltage-Max
|
1 V
|
Holding Current-Max
|
60 mA
|
JESD-30 Code
|
R-PSSO-G2
|
Leakage Current-Max
|
1 mA
|
Non-Repetitive Pk On-state Cur
|
330 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
16000 A
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Repetitive Peak Off-state Voltage
|
500 V
|
Repetitive Peak Reverse Voltage
|
500 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for BT145B-500R
This table gives cross-reference parts and alternative options found for BT145B-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT145B-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4025NRP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BT145B-500R vs S4025NRP |
BT152B-400R | Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT145B-500R vs BT152B-400R |
S6025N | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, TO-263, D2PAK-3 | Teccor | BT145B-500R vs S6025N |
S6025N56 | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BT145B-500R vs S6025N56 |
S4025N | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BT145B-500R vs S4025N |
S6025NRP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BT145B-500R vs S6025NRP |
BT152B-600R,118 | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT145B-500R vs BT152B-600R,118 |
934048250118 | Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC, SMD, D2PAK-3 | WeEn Semiconductor Co Ltd | BT145B-500R vs 934048250118 |
S4025NTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | BT145B-500R vs S4025NTP |
BT145B-600R | Silicon Controlled Rectifier, 25 A, 600 V, SCR | NXP Semiconductors | BT145B-500R vs BT145B-600R |