Part Details for BT145B-500R by Philips Semiconductors
Overview of BT145B-500R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT145B-500R
BT145B-500R CAD Models
BT145B-500R Part Data Attributes:
|
BT145B-500R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT145B-500R
Philips Semiconductors
Silicon Controlled Rectifier, 16000mA I(T), 500V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |