Part Details for BT149G,126 by WeEn Semiconductor Co Ltd
Overview of BT149G,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT149G,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5888
|
Newark | Scr Thyristor, 0.5A, 600V, To-92, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:500Ma, On State Rms Current It(Rms):800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Ween Semiconductors BT149G,126 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10145 |
|
$0.1240 / $0.4610 | Buy Now |
DISTI #
1740-1063-1-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13443 In Stock |
|
$0.0681 / $0.4300 | Buy Now |
DISTI #
771-BT149G126
|
Mouser Electronics | SCRs AMMORA SCR RoHS: Compliant | 0 |
|
$0.0660 / $0.4300 | Order Now |
DISTI #
80940015
|
Verical | SCR Diode 600V 0.8A(RMS) 9A 3-Pin SPT Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2411 | Americas - 20000 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
BT149G.126
|
TME | Thyristor, 600V, Ifmax: 0.8A, 0.5A, Igt: 200uA, TO92, THT, Ammo Pack Min Qty: 5 | 3750 |
|
$0.0660 / $0.1500 | Buy Now |
DISTI #
BT149G,126
|
Avnet Silica | Thyristor SCR 600V 9A 3-Pin SPT Ammo (Alt: BT149G,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT149G,126
|
EBV Elektronik | Thyristor SCR 600V 9A 3-Pin SPT Ammo (Alt: BT149G,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT149G,126
BT149G,126 CAD Models
BT149G,126 Part Data Attributes
|
BT149G,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT149G,126
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT149G,126
This table gives cross-reference parts and alternative options found for BT149G,126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT149G,126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933998440412 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | WeEn Semiconductor Co Ltd | BT149G,126 vs 933998440412 |
933998440412 | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT149G,126 vs 933998440412 |
BT149G,412 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT149G,126 vs BT149G,412 |
BT149G,126 | BT149G | NXP Semiconductors | BT149G,126 vs BT149G,126 |
BT149GAMO | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT149G,126 vs BT149GAMO |
BT149G,412 | BT149G | NXP Semiconductors | BT149G,126 vs BT149G,412 |