Part Details for BT149G,412 by WeEn Semiconductor Co Ltd
Overview of BT149G,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT149G,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1291-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0825 | Buy Now |
DISTI #
BT149G,412
|
Avnet Americas | Thyristor SCR 600V 9A 3-Pin SPT Bulk - Bulk (Alt: BT149G,412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 998 Partner Stock |
|
RFQ | |
DISTI #
BT149G,412
|
Avnet Americas | Thyristor SCR 600V 9A 3-Pin SPT Bulk - Rail/Tube (Alt: BT149G,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0642 / $0.0699 | Buy Now |
DISTI #
771-BT149G412
|
Mouser Electronics | SCRs BULKSL TRIAC RoHS: Compliant | 687 |
|
$0.0690 / $0.3900 | Buy Now |
DISTI #
BT149G.412
|
TME | Thyristor, 600V, Ifmax: 800mA, 500mA, Igt: 200uA, TO92, THT, bulk Min Qty: 5 | 0 |
|
$0.1040 / $0.1660 | RFQ |
DISTI #
BT149G,412
|
Avnet Silica | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT149G,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT149G,412
|
EBV Elektronik | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT149G,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT149G,412
BT149G,412 CAD Models
BT149G,412 Part Data Attributes
|
BT149G,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT149G,412
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT149G,412
This table gives cross-reference parts and alternative options found for BT149G,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT149G,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT149G | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | NXP Semiconductors | BT149G,412 vs BT149G |
933998440126 | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT149G,412 vs 933998440126 |
BT149G,412 | BT149G | NXP Semiconductors | BT149G,412 vs BT149G,412 |