Part Details for BT151-500L127 by WeEn Semiconductor Co Ltd
Overview of BT151-500L127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT | |
WBT1.5-1L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
Price & Stock for BT151-500L127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT151-500L,127
|
Avnet Americas | SCR 1.75V 500V 5V 0.5mA 3-Pin TO-220AB - Rail/Tube (Alt: BT151-500L,127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 311 Partner Stock |
|
RFQ | |
DISTI #
BT151-500L,127
|
Avnet Americas | SCR 1.75V 500V 5V 0.5mA 3-Pin TO-220AB - Rail/Tube (Alt: BT151-500L,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2546 / $0.2774 | Buy Now |
|
LCSC | TO-220AB Thyristors (SCR)/Modules ROHS | 1 |
|
$0.6172 / $0.6487 | Buy Now |