-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT | |
WBT1.5-1L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1281-ND
|
DigiKey | SCR 650V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now |
DISTI #
BT151-650C,127
|
Avnet Americas | NOW WEEN - BT151-650C - SILICON CONTROLLED RECTIFIER - TO-220AB - Rail/Tube (Alt: BT151-650C,127) RoHS: Compliant Min Qty: 1197 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9000 Partner Stock |
|
$0.2801 / $0.3051 | Buy Now |
DISTI #
771-BT151-650C127
|
Mouser Electronics | SCRs THYRISTOR RoHS: Compliant | 1303 |
|
$0.2730 / $0.7900 | Buy Now |
|
Rochester Electronics | WeEn - BT151-650C - Silicon Controlled Rectifier - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2591 / $0.3048 | Buy Now |
DISTI #
BT151-650C.127
|
TME | Thyristor, 650V, Ifmax: 12A, 7.5A, Igt: 15mA, TO220AB, THT, tube, 2us Min Qty: 1 | 0 |
|
$0.3580 / $0.7830 | RFQ |
DISTI #
BT151-650C,127
|
Avnet Silica | Thyristor SCR 650V 110A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT151-650C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT151-650C,127
|
EBV Elektronik | Thyristor SCR 650V 110A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT151-650C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151-650C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151-650C,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT151-650C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-650C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-650C,127 | BT151-650C | NXP Semiconductors | BT151-650C,127 vs BT151-650C,127 |
BT151-650C | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT151-650C,127 vs BT151-650C |
BT151-650C | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BT151-650C,127 vs BT151-650C |