Part Details for BT151-650R,127 by WeEn Semiconductor Co Ltd
Overview of BT151-650R,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT151-650R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5890
|
Newark | Scr Thyristor, 12A, 650V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:650V, Gate Trigger Current Max, Igt:15Ma, Current It Av:7.5A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT151-650R,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10886 |
|
$0.3150 / $0.8450 | Buy Now |
DISTI #
1740-1068-ND
|
DigiKey | SCR 650V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
15039 In Stock |
|
$0.2605 / $0.7800 | Buy Now |
DISTI #
771-BT151-650R127
|
Mouser Electronics | SCRs RAIL SCR RoHS: Compliant | 11884 |
|
$0.2590 / $0.7700 | Buy Now |
DISTI #
BT151-650R.127
|
TME | Thyristor, 650V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220AB, THT, tube, 2us Min Qty: 3 | 224 |
|
$0.2810 / $0.4510 | Buy Now |
DISTI #
BT151-650R,127
|
Avnet Asia | SCR 1.75V 650V 0.5mA 3-Pin TO-220AB (Alt: BT151-650R,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1935 / $0.2165 | Buy Now |
DISTI #
BT151-650R,127
|
Avnet Silica | SCR 1.75V 650V 0.5mA 3-Pin TO-220AB (Alt: BT151-650R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 11000 |
|
Buy Now | |
DISTI #
BT151-650R,127
|
EBV Elektronik | SCR 1.75V 650V 0.5mA 3-Pin TO-220AB (Alt: BT151-650R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
2902366
|
element14 Asia-Pacific | SCR THYRISTOR, 12A, 650V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 10886 |
|
$0.2752 / $0.8220 | Buy Now |
DISTI #
2902366
|
Farnell | SCR THYRISTOR, 12A, 650V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10886 |
|
$0.2797 / $0.8802 | Buy Now |
|
New Advantage Corporation | SOT78/RAILH/THYRISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9001 |
|
$0.3068 / $0.3297 | Buy Now |
Part Details for BT151-650R,127
BT151-650R,127 CAD Models
BT151-650R,127 Part Data Attributes
|
BT151-650R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151-650R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT151-650R,127
This table gives cross-reference parts and alternative options found for BT151-650R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-650R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-650R,127 | BT151-650R | NXP Semiconductors | BT151-650R,127 vs BT151-650R,127 |
BT151-650R | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT151-650R,127 vs BT151-650R |
S8016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | BT151-650R,127 vs S8016R |
2N6405 | Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM), TO-220AB, TO-220AB, 3 PIN | Space Power Electronics Inc | BT151-650R,127 vs 2N6405 |
SF10J41A | Silicon Controlled Rectifier, 16 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, SC-46, 3 PIN | Toshiba America Electronic Components | BT151-650R,127 vs SF10J41A |
MCR16N | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT151-650R,127 vs MCR16N |
BT151-650R | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-650R,127 vs BT151-650R |
S8010R | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | BT151-650R,127 vs S8010R |
933387730127 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-650R,127 vs 933387730127 |
2N6405E3 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Microsemi Corporation | BT151-650R,127 vs 2N6405E3 |