Part Details for BT151S-650L,118 by WeEn Semiconductor Co Ltd
Overview of BT151S-650L,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Price & Stock for BT151S-650L,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6745
|
Newark | Thyristor, 650V, 12A, To-252 Rohs Compliant: Yes |Ween Semiconductors BT151S-650L,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4736 |
|
$0.3480 / $0.6380 | Buy Now |
DISTI #
1740-BT151S-650L118CT-ND
|
DigiKey | SCR 650V 12A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4837 In Stock |
|
$0.2612 / $0.7900 | Buy Now |
DISTI #
BT151S-650L,118
|
Avnet Americas | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT151S-650L,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
771-BT151S-650L118
|
Mouser Electronics | SCRs TAPE 13-THYR AND | 8538 |
|
$0.2560 / $0.5400 | Buy Now |
DISTI #
V72:2272_16157757
|
Arrow Electronics | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 4829 |
|
$0.2436 / $0.3254 | Buy Now |
DISTI #
64022144
|
Verical | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R Min Qty: 25 Package Multiple: 1 Date Code: 2234 | Americas - 4829 |
|
$0.2436 / $0.3058 | Buy Now |
DISTI #
BT151S-650L,118
|
Avnet Americas | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT151S-650L,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
BT151S-650L.118
|
TME | Thyristor, 650V, Ifmax: 12A, 7.5A, Igt: 5mA, DPAK, SMD, reel,tape Min Qty: 1 | 2179 |
|
$0.3020 / $0.8240 | Buy Now |
DISTI #
BT151S-650L,118
|
Avnet Silica | Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R (Alt: BT151S-650L,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR 500V 12A DPAK / Thyristor SCR 650V 132A 3-Pin(2+Tab) DPAK T/R | 31000 |
|
RFQ |
Part Details for BT151S-650L,118
BT151S-650L,118 CAD Models
BT151S-650L,118 Part Data Attributes:
|
BT151S-650L,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151S-650L,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |
Alternate Parts for BT151S-650L,118
This table gives cross-reference parts and alternative options found for BT151S-650L,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151S-650L,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151S-650L | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BT151S-650L,118 vs BT151S-650L |
BT151S-650L | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151S-650L,118 vs BT151S-650L |
BT151S-650L,118 | BT151S-650L | NXP Semiconductors | BT151S-650L,118 vs BT151S-650L,118 |