-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BT151X-650LTNQ-ND
|
DigiKey | SCR 650V 12A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
15831 In Stock |
|
$0.2225 / $1.0300 | Buy Now |
DISTI #
BT151X-650LTNQ
|
Avnet Americas | Silicon Controlled Rectifier 1.5V 650V 1mA 3-Pin TO-220F Tube - Rail/Tube (Alt: BT151X-650LTNQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2325 | Buy Now |
DISTI #
771-BT151X-650LTNQ
|
Mouser Electronics | SCRs Planar Passivated SCR RoHS: Compliant | 0 |
|
$0.2190 / $0.8200 | Order Now |
DISTI #
BT151X-650LTNQ
|
Avnet Silica | (Alt: BT151X-650LTNQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151X-650LTNQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151X-650LTNQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-28 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |