-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6725
|
Newark | Thyristor, 800 V, 15 Ma, 7.5 A, 12 A, To-220F, 3 Rohs Compliant: Yes |Ween Semiconductors BT151X-800R/DG,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3456 |
|
$0.3200 / $0.8680 | Buy Now |
DISTI #
1740-1076-ND
|
DigiKey | SCR 800V 12A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6330 In Stock |
|
$0.2639 / $0.7900 | Buy Now |
DISTI #
BT151X-800R/DG,127
|
Avnet Americas | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT151X-800R/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
771-BT151X-800RDG127
|
Mouser Electronics | SCRs THYRISTOR RoHS: Compliant | 663 |
|
$0.2630 / $0.7900 | Buy Now |
DISTI #
BT151X-800R/DG,127
|
Avnet Americas | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT151X-800R/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
BT151X-800R/DG.127
|
TME | Thyristor, 800V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220FP, THT, tube, 2us Min Qty: 1 | 474 |
|
$0.3600 / $0.7530 | Buy Now |
DISTI #
BT151X-800R/DG,127
|
Avnet Americas | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT151X-800R/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.2546 / $0.2774 | Buy Now |
DISTI #
BT151X-800R/DG,127
|
Avnet Silica | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-800R/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BT151X-800R/DG,127
|
EBV Elektronik | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-800R/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2075029
|
element14 Asia-Pacific | SCR, 12A, 800V, 15MA, TO220F RoHS: Compliant Min Qty: 1 Container: Each | 3456 |
|
$0.3052 / $0.8531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |