Part Details for BT152B-600R,118 by WeEn Semiconductor Co Ltd
Overview of BT152B-600R,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT152B-600R,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1081-1-ND
|
DigiKey | SCR 650V 20A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4822 / $1.2800 | Buy Now |
DISTI #
BT152B-600R,118
|
Avnet Americas | Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT152B-600R,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4690 / $0.5110 | Buy Now |
DISTI #
771-BT152B-600R118
|
Mouser Electronics | SCRs TAPE13 SCR RoHS: Compliant | 4136 |
|
$0.4820 / $1.2700 | Buy Now |
DISTI #
BT152B-600R,118
|
Avnet Americas | Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT152B-600R,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4690 / $0.5110 | Buy Now |
DISTI #
BT152B-600R.118
|
TME | Thyristor, 600V, Ifmax: 20A, 13A, Igt: 3mA, D2PAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.5120 / $0.7680 | RFQ |
DISTI #
BT152B-600R,118
|
Avnet Americas | Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT152B-600R,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4690 / $0.5110 | Buy Now |
DISTI #
BT152B-600R,118
|
Avnet Silica | Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK T/R (Alt: BT152B-600R,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 1600 |
|
Buy Now | |
DISTI #
BT152B-600R,118
|
EBV Elektronik | Thyristor SCR 650V 220A 3-Pin(2+Tab) D2PAK T/R (Alt: BT152B-600R,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT404/REEL13/THYRISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.5433 / $0.5839 | Buy Now |
Part Details for BT152B-600R,118
BT152B-600R,118 CAD Models
BT152B-600R,118 Part Data Attributes
|
BT152B-600R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT152B-600R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 32 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 20 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT152B-600R,118
This table gives cross-reference parts and alternative options found for BT152B-600R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152B-600R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934048260118 | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC, SMD, D2PAK-3 | WeEn Semiconductor Co Ltd | BT152B-600R,118 vs 934048260118 |
BT152B-600R,118 | BT152B-600R | NXP Semiconductors | BT152B-600R,118 vs BT152B-600R,118 |
BT152B-600R | Silicon Controlled Rectifier, 20 A, 650 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT152B-600R,118 vs BT152B-600R |
BT152B-600RT/R | Silicon Controlled Rectifier, 20 A, 650 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-600R,118 vs BT152B-600RT/R |
BT152B-600R/T3 | Silicon Controlled Rectifier, 20 A, 650 V, SCR | NXP Semiconductors | BT152B-600R,118 vs BT152B-600R/T3 |
934048260118 | Silicon Controlled Rectifier, 20 A, 650 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-600R,118 vs 934048260118 |