Part Details for BT152B-800R,118 by NXP Semiconductors
Overview of BT152B-800R,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT152B-800R,118
BT152B-800R,118 CAD Models
BT152B-800R,118 Part Data Attributes
|
BT152B-800R,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT152B-800R,118
NXP Semiconductors
BT152B-800R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 32 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT152B-800R,118
This table gives cross-reference parts and alternative options found for BT152B-800R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152B-800R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934048270118 | Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-800R,118 vs 934048270118 |
BT152B-800R | Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT152B-800R,118 vs BT152B-800R |
BT152B-800R,118 | Silicon Controlled Rectifier, 20A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT152B-800R,118 vs BT152B-800R,118 |
BT152B-800R | Silicon Controlled Rectifier, 20A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BT152B-800R,118 vs BT152B-800R |
BT152B-800R/T3 | Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | BT152B-800R,118 vs BT152B-800R/T3 |