Part Details for BT169D-L,112 by NXP Semiconductors
Overview of BT169D-L,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169D-L,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT169D-L,112-ND
|
DigiKey | NOW WEEN - BT169D - SILICON CONT Min Qty: 4788 Container: Bulk MARKETPLACE PRODUCT |
4788 In Stock |
|
$0.0700 | Buy Now |
DISTI #
BT169D-L,112
|
Avnet Americas | - Rail/Tube (Alt: BT169D-L,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4788 Partner Stock |
|
RFQ | |
|
Rochester Electronics | WeEn - BT169D - Silicon Controlled Rectifier - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 4788 |
|
$0.0585 / $0.0688 | Buy Now |
Part Details for BT169D-L,112
BT169D-L,112 CAD Models
BT169D-L,112 Part Data Attributes
|
BT169D-L,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D-L,112
NXP Semiconductors
BT169D-L
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |