Part Details for BT169D-L,116 by NXP Semiconductors
Overview of BT169D-L,116 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169D-L,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT169D-L,116
|
Avnet Americas | - Tape and Reel (Alt: BT169D-L,116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2515 Partner Stock |
|
RFQ | |
|
Rochester Electronics | WeEn - BT169D - Silicon Controlled Rectifier - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2515 |
|
$0.0614 / $0.0722 | Buy Now |
Part Details for BT169D-L,116
BT169D-L,116 CAD Models
BT169D-L,116 Part Data Attributes
|
BT169D-L,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169D-L,116
NXP Semiconductors
BT169D-L
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 1 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |