Part Details for BT1M-M10 by Panduit Corp
Overview of BT1M-M10 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1M-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0434
|
Newark | Cable Tie, Dome-Top Barb-Ty, Bundle Dia. 0.90, Length 4.0, Tensil Strength 18 Lb Rohs Compliant: Yes |Panduit BT1M-M10 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70975775
|
RS | Cable Tie, Metal Barb, 4.0"L (102mm), Mi | Panduit BT1M-M10 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
DISTI #
PANBT1M-M10
|
Heilind Electronics | Cable Tie, Metal Barb, 4.0L (102mm), Mi | Americas - 5700 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Dome Top Barb Nylon 6.6 White 23mm 80N RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PANBT1M-M10
|
Interstate Connecting Components | Cable Tie, Metal Barb, 4.0L (102mm), Mi | 1900 |
|
Buy Now | |
DISTI #
000000000000620771
|
Sager | Cable Ties Cable Tie Metal Barb 4.0L (102mm) Mi | 0 |
|
Buy Now |
Part Details for BT1M-M10
BT1M-M10 CAD Models
BT1M-M10 Part Data Attributes
|
BT1M-M10
Panduit Corp
Buy Now
|
Compare Parts:
BT1M-M10
Panduit Corp
|
Samacsys Manufacturer | Panduit |