Part Details for BT234X-800D,127 by WeEn Semiconductor Co Ltd
Overview of BT234X-800D,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT234X-800D,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT234X-800D,127-ND
|
DigiKey | TRIAC 800V 4A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2588 | Buy Now |
DISTI #
771-BT234X-800D127
|
Mouser Electronics | Triacs 4Q Triac RoHS: Compliant | 0 |
|
$0.2170 / $0.2340 | Order Now |
DISTI #
BT234X-800D.127
|
TME | Triac, 800V, 4A, TO220FP, Igt: 10mA, Ifsm: 35A, 4Q Min Qty: 1 | 0 |
|
$0.2640 / $0.7730 | RFQ |
DISTI #
BT234X-800D,127
|
Avnet Asia | TRIAC 1.5V 800V 0.5mA 3-Pin SOT-186A Rail (Alt: BT234X-800D,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BT234X-800D,127
BT234X-800D,127 CAD Models
BT234X-800D,127 Part Data Attributes:
|
BT234X-800D,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT234X-800D,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |