Part Details for BT258-500R,127 by WeEn Semiconductor Co Ltd
Overview of BT258-500R,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for BT258-500R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6753
|
Newark | Thyristor, 500V, 8A, To-220Ab Rohs Compliant: Yes |Ween Semiconductors BT258-500R,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.9400 | Buy Now |
DISTI #
1740-1092-ND
|
DigiKey | SCR 500V 8A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2838 In Stock |
|
$0.3483 / $0.9300 | Buy Now |
DISTI #
BT258-500R,127
|
Avnet Americas | Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT258-500R,127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 169 Partner Stock |
|
RFQ | |
DISTI #
BT258-500R,127
|
Avnet Americas | Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT258-500R,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3387 / $0.3691 | Buy Now |
DISTI #
771-BT258-500R127
|
Mouser Electronics | SCRs RAIL SCR RoHS: Compliant | 5997 |
|
$0.3480 / $0.9200 | Buy Now |
DISTI #
BT258-500R.127
|
TME | Thyristor, 500V, Ifmax: 8A, 5A, Igt: 200uA, TO220AB, THT, tube, 2us Min Qty: 1 | 860 |
|
$0.2970 / $0.7740 | Buy Now |
DISTI #
BT258-500R,127
|
Avnet Asia | Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT258-500R,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT258-500R,127
|
Avnet Silica | Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT258-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT258-500R,127
|
EBV Elektronik | Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT258-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT258-500R,127
BT258-500R,127 CAD Models
BT258-500R,127 Part Data Attributes
|
BT258-500R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT258-500R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for BT258-500R,127
This table gives cross-reference parts and alternative options found for BT258-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT258-500R | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT258-500R,127 vs BT258-500R |
S0802MH | 8A, 600V, SCR, TO-220AB | STMicroelectronics | BT258-500R,127 vs S0802MH |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BT258-500R,127 vs MCR72-8 |
934042940127 | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT258-500R,127 vs 934042940127 |
MCR72-8G | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | BT258-500R,127 vs MCR72-8G |
BT258-600R,127 | BT258-600R | NXP Semiconductors | BT258-500R,127 vs BT258-600R,127 |
MCR72-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BT258-500R,127 vs MCR72-8G |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT258-500R,127 vs MCR72-8 |
BT258-600R | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT258-500R,127 vs BT258-600R |
934042950127 | Silicon Controlled Rectifier, 8 A, 600 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT258-500R,127 vs 934042950127 |