Part Details for BT2S-M2 by Panduit Corp
Overview of BT2S-M2 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT2S-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0436
|
Newark | Cable Tie, Dome-Top Barb-Ty, Bundle Dia. 2.0, Length 8.0,tensil Strength 50Lbs Rohs Compliant: Yes |Panduit BT2S-M2 Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$107.3300 / $132.9800 | Buy Now |
DISTI #
298-13516-ND
|
DigiKey | CBL TIE LOCKING RED 50LBS 8" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
4000 In Stock |
|
$0.1259 / $0.1422 | Buy Now |
DISTI #
BT2S-M2
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: BT2S-M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0941 | Buy Now |
DISTI #
644-BT2S-M2
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 8.0L (203mm) St RoHS: Compliant | 3647 |
|
$0.1150 / $0.1600 | Buy Now |
DISTI #
70975797
|
RS | Cable Tie, 8.0"L, nylon 6.6,Red | Panduit BT2S-M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1420 | RFQ |
DISTI #
PANBT2S-M2
|
Heilind Electronics | Cable Tie, Metal Barb, 8.0L (203mm), St | Americas - 0 in Stock |
|
$0.1040 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Cable Ties Dome Top Barb Nylon 6.6 Red 51mm 222N Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0940 / $0.1100 | Buy Now |
DISTI #
51595733
|
Verical | Cable Ties, Dome Top Barb Nylon 6/6 Red 51mm 222N Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1805 | Americas - 2000 |
|
$0.1417 / $0.1528 | Buy Now |
DISTI #
BT2S-M2
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: BT2S-M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0941 | Buy Now |
DISTI #
000000000000620849
|
Sager | Cable Ties Cable Tie Metal Barb 8.0L (203mm) St Min Qty: 5000 | 0 |
|
$0.0824 / $0.0939 | Buy Now |