Part Details for BT3LH-TL0 by Panduit Corp
Overview of BT3LH-TL0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3LH-TL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8749
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:300Mm, Cable Tie Width:7Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Light-Heavy, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT3LH-TL0 (Alternate Part Number: 07498341265 RoHS: Compliant Min Qty: 2 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$157.2500 / $172.8900 | Buy Now |
DISTI #
298-13522-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 11.8" Min Qty: 250 Lead time: 3 Weeks Container: Bulk |
250 In Stock |
|
$0.6207 / $0.7207 | Buy Now |
DISTI #
BT3LH-TL0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: BT3LH-TL0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$483.9700 | Buy Now |
DISTI #
644-BT3LH-TL0
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 11.8L (300mm) L RoHS: Compliant | 197 |
|
$0.5710 / $0.7500 | Buy Now |
DISTI #
70975805
|
RS | Cable Tie, 11.8"L, weather resistant nylon 6.6,Black | Panduit BT3LH-TL0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6600 | RFQ |
DISTI #
PANBT3LH-TL0
|
Heilind Electronics | Cable Tie, Metal Barb, 11.8L (300mm), L | Americas - 0 in Stock |
|
$0.5346 / $0.5791 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, light-heavy cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
500 In Stock 57000 Factory Stock |
|
$0.4840 / $0.5600 | Buy Now |
DISTI #
BT3LH-TL0
|
TME | Cable tie, with a metal clasp, L: 300mm, W: 7mm, polyamide, 534N Min Qty: 250 | 0 |
|
$0.4090 / $0.5080 | RFQ |
DISTI #
000000000000620872
|
Sager | Cable Ties Cable Tie Metal Barb 11.8L (300mm) L Min Qty: 500 | 0 |
|
$0.4238 / $0.5346 | Buy Now |
DISTI #
C1S600800002390
|
Chip1Stop | Cable Ties, Dome Top Barb Nylon 6/6 Black 76mm 534N RoHS: Compliant | 150 |
|
$0.1040 | Buy Now |
Part Details for BT3LH-TL0
BT3LH-TL0 CAD Models
BT3LH-TL0 Part Data Attributes
|
BT3LH-TL0
Panduit Corp
Buy Now
|
Compare Parts:
BT3LH-TL0
Panduit Corp
|
Samacsys Manufacturer | Panduit |