Part Details for BT3S-M69 by Panduit Corp
Overview of BT3S-M69 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3S-M69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9157
|
Newark | Cable Tie, Metal Barb, 12.0L (305Mm), St |Panduit BT3S-M69 (Alternate Part Number: 07498312161 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$612.8400 / $752.6800 | Buy Now |
DISTI #
BT3S-M69-ND
|
DigiKey | CBL TIE LOCKING IVORY 50LBS 1' Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8179 | Buy Now |
DISTI #
BT3S-M69
|
Avnet Americas | CABLE TIE, METAL BARB, 12.0"L (305MM), S - Bag (Alt: BT3S-M69) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5730 | Buy Now |
DISTI #
644-BT3S-M69
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 12.0L (305mm) S RoHS: Compliant | 68 |
|
$0.6850 / $0.8900 | Buy Now |
DISTI #
70975809
|
RS | Cable Tie, 12.0"L, flame retardant nylon 6.6,Natural | Panduit BT3S-M69 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8200 | RFQ |
DISTI #
PANBT3S-M69
|
Heilind Electronics | CABLE TIE, METAL BARB, 12.0L (305MM), ST | Americas - 0 in Stock |
|
$0.6329 / $0.6635 | Buy Now |
|
Onlinecomponents.com | Cable Ties Locking Clamp Nylon 6.6 Ivory 76mm 222N RoHS: Compliant |
2000 In Stock 29000 Factory Stock |
|
$0.6820 / $0.7740 | Buy Now |
DISTI #
BT3S-M69
|
Avnet Americas | CABLE TIE, METAL BARB, 12.0"L (305MM), S - Bag (Alt: BT3S-M69) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5730 | Buy Now |
DISTI #
BT3S-M69
|
TME | Cable tie, with a metal clasp, L: 305mm, W: 4.7mm, polyamide, 222N Min Qty: 1000 | 1000 |
|
$0.6900 / $0.8400 | Buy Now |
DISTI #
000000000003328841
|
Sager | Cable Ties Cable Tie Metal Barb 12.0L (305mm) S Min Qty: 1000 | 0 |
|
$0.5017 / $0.5274 | Buy Now |