Part Details for BT800 by LAIRD PLC
Overview of BT800 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for BT800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT800-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray |
680 In Stock |
|
$15.2876 / $15.9800 | Buy Now |
DISTI #
BT800
|
Avnet Americas | Bluetooth Class I 4.5V to 5.5V 3Mbps 28-Pin SMD Module Tray - Bulk (Alt: BT800) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Container: Bulk | 0 |
|
RFQ | |
DISTI #
239-BT800
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class1 BT DualMode USB HCI Module RoHS: Compliant | 160 |
|
$20.0800 / $26.2600 | Buy Now |
DISTI #
SMC-BT800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6294 |
|
RFQ |
Part Details for BT800
BT800 CAD Models
BT800 Part Data Attributes
|
BT800
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
BT800
LAIRD PLC
BTv4.0 Dual Mode USB HCI Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |