Telecommunication Circuits
BT8050KP
Description: Digital Transmission Interface, T-1(DS1), PDIP28,

Overview of BT8050KP by Conexant Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BT8050KP by Conexant Systems Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 25 In Stock
  • 0 $0
$0 Buy Now
Bristol Electronics   802
RFQ

CAD Models for BT8050KP by Conexant Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT8050KP by Conexant Systems Inc

BT8050KP
Conexant Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CONEXANT SYSTEMS
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Carrier Type
T-1(DS1)
Data Rate
1544 Mbps
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. BT8050KP
    Conexant Systems Inc
    Digital Transmission Interface, T-1(DS1), PDIP28,
    VS

Related Parts for BT8050KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT8050KP by Conexant Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT8050KP by Conexant Systems Inc

Select Manufacturer
Which Manufacturer of BT8050KP would you like to use for your alert(s)?
  • Please alert me when BT8050KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT8050KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT8050KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT8050KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT8050KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT8050KP by Conexant Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: