Part Details for BT832F by Fanstel Corporation
Results Overview of BT832F by Fanstel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT832F Information
BT832F by Fanstel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BT832F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD-16P Bluetooth Modules ROHS | 5 |
|
$10.7492 / $11.0140 | Buy Now |
|
Symmetry Electronics | Bluetooth 5.3 Modules Min Qty: 1 | 0 |
|
$6.4300 | Buy Now |
Part Details for BT832F
BT832F CAD Models
BT832F Part Data Attributes
|
BT832F
Fanstel Corporation
Buy Now
Datasheet
|
Compare Parts:
BT832F
Fanstel Corporation
Telecom Circuit, 1-Func, PACKAGE-40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FANSTEL CORP | |
Package Description | PACKAGE-40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Fanstel | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-N40 | |
Length | 20.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14 mm |