Part Details for BT840X by Fanstel Corporation
Overview of BT840X by Fanstel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BT840X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1914-BT840XCT-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2588 In Stock |
|
$13.9047 / $20.8600 | Buy Now |
DISTI #
308-BT840X
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Module RoHS: Compliant | 13210 |
|
$13.8900 / $17.1800 | Buy Now |
|
Symmetry Electronics | BLE 5.3, Thread, Zigbee Module Min Qty: 1 | 0 |
|
$16.3000 | Buy Now |
Part Details for BT840X
BT840X CAD Models
BT840X Part Data Attributes
|
BT840X
Fanstel Corporation
Buy Now
Datasheet
|
Compare Parts:
BT840X
Fanstel Corporation
Telecom Circuit, 1-Func, MODULE-61
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FANSTEL CORP | |
Package Description | MODULE-61 | |
Reach Compliance Code | unknown | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N61 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 61 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14 mm |